555-2007

Dialight
645-555-2007
555-2007

Mfr.:

Description:
LED Circuit Board Indicators RED DIFFUSED 5 VOLT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Dialight 555-2007F
Dialight
LED Circuit Board Indicators RED DIFFUSED 5 VOLT

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Red
650 nm
0.9 mcd
Through Hole
40 deg
Tinted
3 mA
5 V
555
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Dialight is transitioning all standard parts to RoHS
compliant parts.

All standard RoHS compliant part numbers will have a
suffix "F". Non-RoHS standard parts may still be available
as a non-catalog item, subject to Dialights minimum order
requirements.



5-1205-2

TARIC:
8541410000
CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99