555-2007F

Dialight
645-555-2007F
555-2007F

Mfr.:

Description:
LED Circuit Board Indicators RED DIFFUSED 5 VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 5/27/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,30 € 13,00 €
0,877 € 87,70 €
0,759 € 379,50 €
0,717 € 717,00 €
0,70 € 1.750,00 €
0,68 € 3.400,00 €
0,679 € 6.790,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red
2 mm
650 nm
0.9 mcd
Through Hole
40 deg
Tinted
5 mA
5 V
555
Bulk
Brand: Dialight
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8531809000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.