CS5346-CQZ

777-CS5346-CQZ
CS5346-CQZ

Mfr.:

Description:
Audio A/D Converter ICs 103dB, 24Bit, 192kHz Stereo Audio ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Cirrus Logic CS5346K-CQZ
Cirrus Logic
Audio A/D Converter ICs IC 103dB, 24Bit, 192kHz, Ster Aud ADC
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio A/D Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Converter
192 kHz
24 bit
Serial
LQFP-48
6 Input
3.13 V
5.25 V
CS5346
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 41 mA
Power Consumption: 205 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
THD plus Noise: - 95 dB
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.