CS5346K-CQZ

777-CS5346K-CQZ
CS5346K-CQZ

Mfr.:

Description:
Audio A/D Converter ICs IC 103dB, 24Bit, 192kHz, Ster Aud ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.162

Stock:
1.162 Can Dispatch Immediately
Quantities greater than 1162 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €
4,58 € 45,80 €
4,23 € 105,75 €
3,85 € 385,00 €
3,66 € 915,00 €
3,43 € 1.715,00 €
3,41 € 3.410,00 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio A/D Converter ICs
RoHS:  
1 Converter
192 kHz
24 bit
Serial
LQFP-48
6 Input
3.13 V
5.25 V
CS5346
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 41 mA
Power Consumption: 205 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
THD plus Noise: - 95 dB
Part # Aliases: CS5346-CQZ
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.