PDF700S280

Cincon
418-PDF700S280
PDF700S280

Mfr.:

Description:
Power Supplies - Board Mount 700W 90 264VACin 28Vout 25A Full Brick

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,42 € 214,42 €
191,70 € 1.917,00 €
189,60 € 9.480,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
700 W
90 VAC to 264 VAC
1 Output
28 VDC
25 A
Through Hole
3 kVAC
90.5 %
116.8 mm (4.598 in)
61 mm (2.402 in)
12.7 mm (0.5 in)
PDF700S
Brand: Cincon
Dimensions: 116.8 mm x 61 mm x 12.7 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LBF750-13B28
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDF700S 700W AC-DC Power Supplies

Cincon PDF700S 700W AC-DC Power Supplies deliver 700W of output power at single output voltages of 12VDC, 24VDC, 28VDC, 48VDC, and 56VDC. These full brick size modules feature a 90VAC to 264VAC universal input range, efficiency up to 91.5%, baseplate cooling, and safety approval Class I IEC/EN/UL 62368-1. Standard control functions include remote on/off and adjustable output voltage of +5%, -5% (PDF700S560: +1.8%, -5%). Cincon PDF700S 700W AC-DC Power Supplies are fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage and overtemperature, and continuous short-circuit conditions. The series offers a case operating temperature range of -40°C to +100°C. An optional heat sink is available to extend the full power range of the units.

AC-DC Brick Power Supplies

Cincon AC-DC Brick Power Supplies are suitable for fanless and harsh environments that require the power supplies to be encapsulated to avoid dust. The AC-DC brick power supplies from Cincon include the CBM, PDF, and PFC series. The CBM series is an all-in-one version that covers the EMI solution inside the power supply. PDF series power supplies are the combination of PFC and DC-DC converters without input fust, EMI filter, bulk cap, etc., making them suitable for systems that need flexibility in choosing external components. PFC AC-DC power supplies are power factor correction modules that are suitable to be applied with high input voltage DC-DC converters for distributed power architectures.

PDF700S 700W AC/DC Power Supplies with PFC

Cincon PDF700S 700W AC/DC Power Supplies with PFC feature a series of converters, including PDF700S-CMFC, PDF700S-CMFD, and PDF700S-CMFD-P. The power switching supplies provide a 700W output power, a 91.5% high efficiency, and a 12V to 56V output voltage range. The PDF700S series offers a remote on/off function and an adjustable output voltage. The PDF700S-CMFD-P power supply is specifically designed for parallel operation, which uses a voltage droop method and no share bus. The Cincon PDF700S 700W AC/DC Power Supplies with PFC are fully protected against input under-voltage lock-out (UVLO), over-current, over-voltage, over-temperature, and continuous short-circuit conditions.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.