E91F451VNT821MU65T

Chemi-Con
661-E91F451NT821MU65
E91F451VNT821MU65T

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450V 820uF 20% Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 98   Multiples: 49
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,07 € 1.770,86 €
17,11 € 9.222,29 €
10.045 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
820 uF
450 VDC
45 mm (1.772 in)
65 mm (2.559 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
3.9 A
112 mOhms
- 25 C
+ 105 C
5 Pin
U91F
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.2
Package/Case: 45 mm x 65 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 49
Subcategory: Capacitors
Termination Style: Snap In
Type: High Ripple Snap Mount Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532240000
BRHTS:
85322200
ECCN:
EAR99