2N6717 PBFREE

Central Semiconductor
610-2N6717
2N6717 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Quantities greater than 225 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,46 € 14,60 €
1,05 € 105,00 €
0,877 € 438,50 €
0,808 € 808,00 €
0,688 € 1.376,00 €

Possible Replacement

Central Semiconductor MPS6515 PBFREE
Central Semiconductor
Bipolar Transistors - BJT NPN Gen Pur SW

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
NPN
Single
2 A
80 V
80 V
5 V
500 mV
1 W
500 MHz
- 65 C
+ 150 C
Bulk
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR