MPS6515 PBFREE

Central Semiconductor
610-MPS6515
MPS6515 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN Gen Pur SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.353

Stock:
4.353 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,38 € 3,80 €
0,244 € 24,40 €
0,189 € 94,50 €
0,171 € 171,00 €
0,144 € 360,00 €
0,12 € 600,00 €
0,119 € 1.190,00 €
0,118 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
NPN
Single
100 mA
25 V
40 V
4 V
500 mV
625 mW
- 65 C
+ 150 C
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 100 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 250
DC Current Gain hFE Max: 500
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541210095
MXHTS:
85412999
ECCN:
EAR99

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR