CT2264-0

510-CT2264-0
CT2264-0

Mfr.:

Description:
Test Probes Probe Body w/SS Tip Black

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Cal Test CT4538-0
Cal Test
Test Probes DMM Probe Body, 1000V CAT IV, 2mm SS Tip, Clear Cap, Black
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeter Probe
Multimeter Probe
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Test Probes
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
USHTS:
9030908400
ECCN:
EAR99