CT4538-0

Cal Test
510-CT4538-0
CT4538-0

Mfr.:

Description:
Test Probes DMM Probe Body, 1000V CAT IV, 2mm SS Tip, Clear Cap, Black

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Probe Tip
138.1 mm
1.5 kVDC
16 A
Brand: Cal Test
Packaging: Bulk
Product: Test Probes
Product Type: Test Probes
Series: CT4538
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908911
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4538 Extended Reach Fine Tip Probes

Cal Test Electronics CT4538 Extended Reach Fine Tip Probes are designed for high-voltage measurement environments that require a long reach, precision contact, and safety. These probes meet IEC 61010-031 standards, carry a 1000V CAT IV rating, and support up to 16A, making them suitable for industrial, field service, and laboratory use. Other features include a sharp stainless steel tip that is built to pierce oxides and maintain reliable contact on various surfaces. Cal Test Electronics CT4538 Extended Reach Fine Tip Probes offer an extended 138mm body that ensures access in hard-to-reach test points, while a clear, removable probe cap provides protection for transport or storage.