PSK-10G-12

CUI Inc.
490-PSK-10G-12
PSK-10G-12

Mfr.:

Description:
Power Supplies - Board Mount 10W 5V 2A Encapsulated IEC/EN/UL 62368-1

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 7/24/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,44 € 12,44 €
11,67 € 58,35 €
11,48 € 114,80 €
10,95 € 197,10 €
10,65 € 575,10 €
10,35 € 1.117,80 €
9,98 € 2.514,96 €
9,71 € 4.893,84 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
RoHS:  
10.2 W
80 VAC to 264 VAC
1 Output
12 V
850 mA
Through Hole
4 kV rms
82 %
50.8 mm
25.4 mm
17.02 mm
PSK-10G
Brand: CUI Inc.
Dimensions: 50.8 mm x 25.4 mm x 17.02 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-10G/PSKM-10G AC-DC Power Supplies

CUI Inc PSK-10G/PSKM-10G AC-DC Power Supplies support 90VAC to 264VAC and 105VDC to 370VDC universal input, and low no-load power consumption. These power supplies offer 5VDC, 12VDC, 15VDC, and 24VDC output voltage models with up to 11W output power. The PSK-10G/PSKM-10G AC-DC power supplies feature overvoltage, overcurrent, overtemperature, and short-circuit protection. These power supplies carry Class II and RoHS compliance, with PSK-10G certified to IEC/EN/UL 62368-1 and PSKM-10G certified to IEC/EN/UL 60601-1 for medical applications. The PSK-10G/PSKM-10G AC-DC power supplies support -25°C to 85°C operating temperature range and -40°C to 100°C storage temperature range. These power supplies measure 50.8mm x 25.4mm x 17.02mm and use natural convection cooling.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.