CUI Inc PSK-10G/PSKM-10G AC-DC Power Supplies

CUI Inc PSK-10G/PSKM-10G AC-DC Power Supplies support 90VAC to 264VAC and 105VDC to 370VDC universal input, and low no-load power consumption. These power supplies offer 5VDC, 12VDC, 15VDC, and 24VDC output voltage models with up to 11W output power. The PSK-10G/PSKM-10G AC-DC power supplies feature overvoltage, overcurrent, overtemperature, and short-circuit protection. These power supplies carry Class II and RoHS compliance, with PSK-10G certified to IEC/EN/UL 62368-1 and PSKM-10G certified to IEC/EN/UL 60601-1 for medical applications. The PSK-10G/PSKM-10G AC-DC power supplies support -25°C to 85°C operating temperature range and -40°C to 100°C storage temperature range. These power supplies measure 50.8mm x 25.4mm x 17.02mm and use natural convection cooling.

Features

  • 90VAC to 264VAC and 105VDC to 370VDC universal input
  • <0.1W low no-load power consumption
  • Certified to IEC/EN/UL 60601-1
  • Class II
  • Natural convection cooling
  • Low leakage current
  • Overvoltage, overcurrent, overtemperature, and short-circuit protection
  • No minimum load
  • RoHS compliant

Specifications

  • 47Hz to 63Hz frequency range
  • Current:
    • 0.3A at 115VAC, full load
    • 0.2A at 230VAC, full load
  • ±0.3% line regulation
  • ±0.5% load regulation
  • -25°C to 85°C operating temperature range
  • -40°C to 100°C storage temperature range
  • 50.8mm x 25.4mm x 17.02mm dimensions
  • 40g weight

Application Circuit

Application Circuit Diagram - CUI Inc PSK-10G/PSKM-10G AC-DC Power Supplies

Derating Curves

Performance Graph - CUI Inc PSK-10G/PSKM-10G AC-DC Power Supplies

Dimensions

Mechanical Drawing - CUI Inc PSK-10G/PSKM-10G AC-DC Power Supplies
Published: 2026-05-11 | Updated: 2026-05-22