PQM3-D24-S15-M

CUI Inc.
490-PQM3-D24-S15-M
PQM3-D24-S15-M

Mfr.:

Description:
DC/DC Converters - SMD 3W 24Vin 15Vout 10-200mA Iso SMT Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,35 € 19,35 €
18,64 € 93,20 €
18,33 € 183,30 €
17,93 € 376,53 €
17,64 € 740,88 €
17,35 € 1.821,75 €
16,98 € 4.278,96 €
16,70 € 8.416,80 €
1.008 Quote

Similar Product

CUI Inc. DQQ3-24-S15-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 15 Vdc, 0.2 A, single regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Isolated
1 Output
3 W
24 V
18 V
36 V
15 V
200 mA
1.5 kV
23.86 mm
13.7 mm
8 mm
Industrial
PQM3-M
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 21
Subcategory: DC-DC Converters
Part # Aliases: 656-95124R
Unit Weight: 5,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.