PGNP2-S24-S12-S

CUI Inc.
490-PGNP2-S24-S12-S
PGNP2-S24-S12-S

Mfr.:

Description:
DC/DC Converters - Through Hole 12 Vdc, 0.167 A, 2 W, 21.6-26.4 Vdc Inpu

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
7,25 € 36,25 €
7,13 € 71,30 €
6,97 € 174,25 €
6,85 € 342,50 €
6,81 € 681,00 €
6,73 € 1.682,50 €
6,68 € 3.340,00 €

Similar Product

CUI Inc. PTM2-24-S12-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6 26.4 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
2 W
24 V
12 V
167 mA
6 kV
19.5 mm x 9.8 mm x 12.5 mm
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Industrial
PGNP2-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 19.5 mm x 9.8 mm x 12.5 mm
Input Voltage: 21.6 VDC to 26.4 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.