PTM2-24-S12-S

CUI Inc.
490-PTM2-24-S12-S
PTM2-24-S12-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6 26.4 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,50 € 18,50 €
18,35 € 91,75 €
16,02 € 384,48 €
16,01 € 4.226,64 €
15,82 € 7.973,28 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
2 W
24 V
21.6 V
26.4 V
12 V
167 mA
6 kV
SIP-5
19.65 mm (0.774 in)
7.05 mm (0.278 in)
11.5 mm (0.453 in)
Industrial
PTM2-S
Application: Industrial
Brand: CUI Inc.
Dimensions: 19.65 mm x 7.05 mm x 11.5 mm
Input Voltage: 21.6 VDC to 26.4 VDC
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: DC to DC Converter
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTM2-S DC-DC Converters

CUI Inc PTM2-S DC-DC Converters offer a 2W isolated output, 6000VDC isolation voltage, and -40°C to +95°C operating temperature range. These converters have regulated single or dual outputs, offer continuous short-circuit protection, and come in an industry-standard SIP package. Enclosed in an encapsulated board-mountable package, PTM2-S converters are suitable for medical instrumentation, low-power consumer electronics, and industrial equipment that requires high isolation voltage. CUI Inc PTM2-S DC-DC Converters have a 1:1 input voltage range and are certified to UL/cUL 62368-1, EN 60601-1, and 2xMOOP.

FEATURED PRODUCTS
CUI INC.