PDME2-S12-D15-S

CUI Inc.
490-PDME2-S12-D15-S
PDME2-S12-D15-S

Mfr.:

Description:
DC/DC Converters - Through Hole 15 Vdc, 0.067 A, 2 W, 10.8-13.2 Vdc Inpu

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
3,47 € 17,35 €
3,41 € 34,10 €
3,30 € 82,50 €
3,24 € 162,00 €
3,21 € 321,00 €
3,17 € 792,50 €
3,15 € 1.575,00 €

Similar Product

CUI Inc. PCN2-S12-D15-S
CUI Inc.
DC/DC Converters - Through Hole 10.8-13.2Vin +/-15V +/-67mA 2W Iso SIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
12 V
10.8 V
13.2 V
15 V
67 mA
- 15 V
67 mA
1.5 kV
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.16 mm (0.4 in)
Industrial
PDME2-S
Brand: CUI Inc.
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Part # Aliases: 656-32082R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2W DC-DC Converters

CUI Inc 2W DC-DC Converters feature 2W isolated output and single or single/dual unregulated output. These CUI Inc DC-DC converters offer up to 3000VDC isolation and up to 86% efficiency in a compact package design. These 2W devices provide continuous short-circuit protection and operate over a -40°C to +105°C temperature range.

FEATURED PRODUCTS
CUI INC.