P7812-2000-S

CUI Inc.
490-P7812-2000-S
P7812-2000-S

Mfr.:

Description:
DC/DC Converters - Through Hole 12 Vdc, 2 A, 24 W, 16-36 Vdc Input Range

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. P7812B-2000
CUI Inc.
DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 15-36 Vdc input, 12 Vdc output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Non-Isolated
1 Output
24 W
24 V
16 V
36 V
12 V
2 A
11.5 mm (0.453 in)
9 mm (0.354 in)
17.5 mm (0.689 in)
Industrial
P78-2000-S
Brand: CUI Inc.
Case Style: Encapsulated
Dimensions: 11.5 mm x 9 mm x 17.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 44
Subcategory: DC-DC Converters
Part # Aliases: 656-30988R
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P78-2000-S Non-Isolated DC-DC Converters

CUI Inc P78-2000-S Non-Isolated DC-DC Converters feature a 2A output current, up to 95% efficiency, and 1.8VDC to 15VDC output voltage range. The P78-2000-S series offers output short-circuit protection, and the SIP package is pin-out compatible with LM78XX three-terminal linear regulators. The black case material has flame-retardant, heat-resistant plastic construction. CUI Inc P78-2000-S Non-Isolated DC-DC Converters offer a no-load input current as low as 0.1mA and operate in a temperature range of -40°C to +85°C.

FEATURED PRODUCTS
CUI INC.