P7812B-2000

CUI Inc.
490-P7812B-2000
P7812B-2000

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 15-36 Vdc input, 12 Vdc output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,80 € 10,80 €
10,40 € 52,00 €
10,23 € 102,30 €
10,01 € 250,25 €
9,84 € 413,28 €
9,68 € 813,12 €
9,47 € 2.386,44 €
9,32 € 4.697,28 €
9,31 € 9.384,48 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
24 W
24 V
15 V
36 V
12 V
2 A
SIP-3
11.5 mm (0.453 in)
8.5 mm (0.335 in)
17.5 mm (0.689 in)
Industrial
P78B-2000
Brand: CUI Inc.
Case Style: Encapsulated
Dimensions: 11.5 mm x 8.5 mm x 17.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Models

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P78B-2000 2A Non-Isolated DC-DC Converters

CUI Inc P78B-2000 2A Non-Isolated DC-DC Converters are designed as a high-performance alternative to linear regulators. The CUI P78B-2000 compact DC-DC converter series is housed in a compact SIP package and pin-compatible with LM78xx model regulators. These low-ripple and low-noise devices do not require a heat sink, making the series ideal for applications where board space is at a premium and energy efficiency is a concern.

FEATURED PRODUCTS
CUI INC.