CMX90A003Q7-R350

CML Micro
226-CMX90A003Q7-R13
CMX90A003Q7-R350

Mfr.:

Description:
RF Amplifier 1W 860 960MHz Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,76 € 8.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,29 €
Min:
1

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
860 MHz to 960 MHz
2.5 V
70 mA
30 dB
Power Amplifiers
SMD/SMT
VQFN-16
GaAs
- 40 C
+ 85 C
CMX90A/EV90A003
Reel
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Return Loss: - 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.88 W
Product Type: RF Amplifier
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: CMX90A003Q7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CMX90A003 1W 860MHz to 960MHz Power Amplifiers

CML Micro CMX90A003 860MHz to 960MHz MMIC Power Amplifiers are two-stage, fully matched MMIC PAs delivering +29.5dBm of saturated power for use in the 860MHz to 960MHz frequency range, applicable to license-free bands. CMX90A003 amplifiers are highly integrated for ease of use, minimizing external component count and reducing board area. RF input and output matching are incorporated on-chip, as well as active bias circuitry and an input DC-blocking capacitor.