FSM300

CEVA
526-FSM300
FSM300

Mfr.:

Description:
IMUs - Inertial Measurement Units 9-axis IMU / AHRS module, z-axis calibrated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,96 € 50,96 €
47,07 € 235,35 €
45,62 € 456,20 €
43,89 € 1.097,25 €
42,70 € 2.135,00 €
41,61 € 4.161,00 €

Product Attribute Attribute Value Select Attribute
CEVA
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
FSM30X-18
I2C, SPI, UART
- 40 C
+ 85 C
2.4 V
3.6 V
Tray
FSM
Brand: CEVA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 1,814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9014800000
CAHTS:
9014800090
USHTS:
9014804000
JPHTS:
901480000
KRHTS:
9014800000
BRHTS:
90148090
ECCN:
EAR99

FSM30x 9-Axis IMU/AHRS Modules

CEVA FSM30x 9-Axis IMU/AHRS Modules incorporate a 3-axis accelerometer, 3-axis gyroscope, and 3-axis magnetometer, along with a low-power 32-bit ARM Cortex M0+ MCU. The MCU operates CEVA's Hillcrest Labs business unit high-performance sensor hub software stack. The FSM30X supplies superior AHRS and IMU performance for all human and machine motions in considerable consumer and loT applications. The small, turn-key device helps developers and integrators via faster time-to-market, reduced BOM cost, and the highest precision and quality.