Ceva FSM30x 9-Axis IMU/AHRS Modules
Ceva FSM30x 9-Axis IMU/AHRS Modules incorporate a 3-axis accelerometer, 3-axis gyroscope, and 3-axis magnetometer, along with a low-power 32-bit ARM Cortex M0+ MCU. The MCU operates Ceva's Hillcrest Labs business unit high-performance sensor hub software stack. The FSM30X supplies superior AHRS and IMU performance for all human and machine motions in considerable consumer and loT applications. The small, turn-key device helps developers and integrators via faster time-to-market, reduced BOM cost, and the highest precision and quality.
Features
- MotionEngine™ 9-Axis and 6-Axis sensor fusion - provides raw, calibrated, and fused sensor orientation data with best-in-class accuracy and stability
- Configurable sampling rate - sampling rates up to 1kHz to create seamless experiences
- Calibration - both dynamic and factory-based calibration to deliver the highest performance
- Intelligent power management - manages sensor states to conserve power without sacrificing the quality of motion data
- Simplified UART interface - requires no configuration and simply outputs data
- Magnetic interference rejection - algorithms detect and remove effects of hard and soft iron interference
- Always-on capabilities - low power, high accuracy algorithms like step counter, tap, and shake detectors
- Activity tracking - walking, running, cycling, and in-vehicle state detection for context-aware applications
- Suitable for Android, Linux, and embedded designs - driver example code available for ease of integration
- Firmware upgradeable - embedded bootloader enables factory and in-field firmware updates
Specifications
- 2.0ms latency
- 3.0° dynamic/1.0° static rotation vector accuracy
- 0.5°/min long-term heading drift
- ±2000°/s maximum angle rate
Additional Resources
Coordinate System
Published: 2023-07-21
| Updated: 2026-10-12