BNO085

CEVA
526-BNO085
BNO085

Mfr.:

Description:
IMUs - Inertial Measurement Units 9-axis IMU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 892

Stock:
892
Can Dispatch Immediately
On Order:
12.000
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,22 € 11,22 €
10,20 € 51,00 €
9,81 € 98,10 €
9,36 € 234,00 €
9,04 € 452,00 €
8,88 € 888,00 €
8,55 € 4.275,00 €
7,58 € 7.580,00 €
Full Reel (Order in multiples of 4000)
7,58 € 30.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CEVA
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-28
I2C, SPI, UART
- 40 C
+ 85 C
1.7 V
3.6 V
Reel
Cut Tape
MouseReel
BNO
Brand: CEVA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99