CG2164X3

CEL
551-CG2164X3
CG2164X3

Mfr.:

Description:
RF Switch ICs 2.5 and 6GHz DPDT 802.11a/b/g/n/ac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,17 € 11,70 €
1,07 € 26,75 €
0,946 € 94,60 €
0,894 € 223,50 €
0,859 € 429,50 €
0,855 € 855,00 €
0,802 € 2.005,00 €
0,784 € 3.920,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Switch ICs
RoHS:  
DPDT
50 MHz
6 GHz
0.6 dB
18 dB
- 45 C
+ 85 C
SMD/SMT
TSON-6
GaAs
CG2164X3
Bulk
Brand: CEL
Development Kit: CG2164X3-EVAL
High Control Voltage: 1.8 V to 5 V
Number of Switches: Dual
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CG2164X3 RF Switch IC

CEL CG2164X3 RF Switch IC is a wireless DPDT RF switch for 2.5GHz and 6.0GHz dual-band wireless LAN applications. This switch has a maximum operating frequency of 6GHz and operates within the temperature range of -45°C to 85°C. The vCG2164X3 RF Switch operates on a 1.8V to 5.0V voltage supply range. This device is housed in a compact 1.5mm2,  6-pin TSON package, and features low insertion loss and high isolation.