CG2164X3-C2

CEL
551-CG2164X3-C2
CG2164X3-C2

Mfr.:

Description:
RF Switch ICs 2.5 and 6GHz DPDT 802.11a/b/g/n/ac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.979

Stock:
9.979 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,912 € 9,12 €
0,824 € 20,60 €
0,731 € 73,10 €
0,686 € 171,50 €
0,66 € 330,00 €
0,658 € 658,00 €
0,635 € 1.587,50 €
0,589 € 2.945,00 €
Full Reel (Order in multiples of 10000)
0,589 € 5.890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,60 €
Min:
1

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Switch ICs
RoHS:  
DPDT
50 MHz
6 GHz
0.6 dB
18 dB
- 45 C
+ 85 C
SMD/SMT
TSON-6
GaAs
CG2164X3
Reel
Cut Tape
MouseReel
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Development Kit: CG2164X3-EVAL
High Control Voltage: 1.8 V to 5 V
Number of Switches: Dual
Product Type: RF Switch ICs
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CG2164X3 RF Switch IC

CEL CG2164X3 RF Switch IC is a wireless DPDT RF switch for 2.5GHz and 6.0GHz dual-band wireless LAN applications. This switch has a maximum operating frequency of 6GHz and operates within the temperature range of -45°C to 85°C. The vCG2164X3 RF Switch operates on a 1.8V to 5.0V voltage supply range. This device is housed in a compact 1.5mm2,  6-pin TSON package, and features low insertion loss and high isolation.