HCPL-0931

Broadcom / Avago
630-HCPL-0931
HCPL-0931

Mfr.:

Description:
Digital Isolators Digital Isolator 100MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 674

Stock:
674 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,33 € 88,33 €
73,95 € 739,50 €
68,30 € 1.707,50 €
63,40 € 6.340,00 €

RoHS Version

Broadcom / Avago HCPL-0931-000E
Broadcom / Avago
Digital Isolators Digital Isolator 100MBd

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Digital Isolators
RoHS: No - RoHS Version Available
HCPL
SMD/SMT
SOIC-8
2 Channel
Bidirectional
100 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
1.5 mA
15 ns
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Product: Digital Isolators
Product Type: Digital Isolators
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: High-Speed
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED