HCPL-0931-000E

Broadcom / Avago
630-HCPL-0931-000E
HCPL-0931-000E

Mfr.:

Description:
Digital Isolators Digital Isolator 100MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939
Can Dispatch Immediately
On Order:
1.700
Expected 5/18/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 10,11 €
7,39 € 73,90 €
6,79 € 679,00 €
6,45 € 1.290,00 €
6,33 € 3.165,00 €
6,31 € 6.310,00 €
2.500 Quote

Non-RoHS Version

Broadcom / Avago HCPL-0931
Broadcom / Avago
Digital Isolators Digital Isolator 100MBd

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Digital Isolators
RoHS:  
HCPL
SMD/SMT
SOIC-8
2 Channel
Bidirectional
100 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
1.5 mA
15 ns
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Digital Isolators
Product Type: Digital Isolators
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: High-Speed
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED