HCPL-090J

Broadcom / Avago
630-HCPL-090J
HCPL-090J

Mfr.:

Description:
Digital Isolators Digital Isolator 100MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,30 € 83,30 €
71,35 € 713,50 €
70,29 € 1.757,25 €
67,61 € 3.380,50 €
64,94 € 6.494,00 €
250 Quote

RoHS Version

Broadcom / Avago HCPL-090J-000E
Broadcom / Avago
Digital Isolators Digital Isolator 100MBd

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Digital Isolators
RoHS: No - RoHS Version Available
HCPL
SMD/SMT
SOIC-Narrow-16
4 Channel
Unidirectional
100 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
18 uA, 5.5 mA
15 ns
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Digital Isolators
Product Type: Digital Isolators
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: High-Speed
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED