HCPL-090J-000E

Broadcom / Avago
630-HCPL-090J-000E
HCPL-090J-000E

Mfr.:

Description:
Digital Isolators Digital Isolator 100MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,17 € 17,17 €
13,71 € 137,10 €
12,10 € 605,00 €
11,46 € 1.146,00 €
11,15 € 2.787,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,23 €
Min:
1

Non-RoHS Version

Broadcom / Avago HCPL-090J
Broadcom / Avago
Digital Isolators Digital Isolator 100MBd

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Digital Isolators
RoHS:  
HCPL
SMD/SMT
SOIC-Narrow-16
4 Channel
Unidirectional
100 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
18 uA, 5.5 mA
15 ns
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Digital Isolators
Product Type: Digital Isolators
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: High-Speed
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED