0833-2X6R-BU-F

Bel Magnetic Solutions
530-0833-2X6R-BU-F
0833-2X6R-BU-F

Mfr.:

Description:
Modular Connectors / Ethernet Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 28   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,96 € 838,88 €
29,39 € 1.645,84 €
28,82 € 3.227,84 €
27,92 € 7.035,84 €
504 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
PoE
Jack (Female)
RJ45
2x6
Shielded
Through Hole
Right Angle
Solder
720 mA, 1.2 A
57 VDC
0 C
+ 70 C
Tab Up and Tab Down
833
Tray
Application: 10/100 Base-T, PoE+
Brand: Bel Magnetic Solutions
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Direction: Vertical
Mounting Type: PCB Mount
Number of Ports: 12 Port
Number of Positions: 96 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 7
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: MagJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

2xN Port Integrated Connector Modules

Bel 2xN Port Integrated Connector Modules (ICMs) are 2-port through 18-port high-density RJ45 connectors with integrated Ethernet magnetics inside the package. These ICMs break the 1" height barrier due to the two-tier port configuration within the package height of only 19.94mm. Bel ICMs feature various mechanical options, including plug-tab up and plug-tab down, construction with or without LEDs, and multiport configurations. Bel 2xN Port ICMs are suitable for switches, routers, servers, workstations, and motherboards.