IQS525-TP43L S

Azoteq
957-IQS525-TP43LS
IQS525-TP43L S

Mfr.:

Description:
Touch Sensor Development Tools Compact Trackpad w/Tactile Nav Keys

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Azoteq TPS43-201A-S
Azoteq
Capacitance Touch Sensor Modules 43mmx43mm Rectangular, IQS572 IC, 2048 x 1792 Resolution Capacitive Trackpad

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Capacitive Touch Sensor
IQS525
1.65 V to 3.6 V
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: CT220, IQS525-TP43-HID
Interface Type: I2C
Product Type: Touch Sensor Development Tools
Series: IQS525
Factory Pack Quantity: 10
Subcategory: Development Tools
Tradename: ProxSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473309100
ECCN:
3A991.a.2