TPS43-201A-S

Azoteq
957-TPS43-201A
TPS43-201A-S

Mfr.:

Description:
Capacitance Touch Sensor Modules 43mmx43mm Rectangular, IQS572 IC, 2048 x 1792 Resolution Capacitive Trackpad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,17 € 4,17 €
3,69 € 36,90 €
3,52 € 88,00 €
3,38 € 169,00 €
3,23 € 323,00 €
3,01 € 752,50 €
2,92 € 1.460,00 €
2,83 € 2.830,00 €
2,80 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitance Touch Sensor Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Capacitive Trackpad
I2C
1.65 V to 3.6 V
4 mA
+ 85 C
Brand: Azoteq
Dimensions: 43 mm x 40 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Touch Sensor Modules
Resolution: 2048 x 1792
Series: TPS43
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: ProxSense
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471609000
CAHTS:
8543700000
USHTS:
8543709500
JPHTS:
854370000
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
South Africa
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.