ATM3405-5YCABV-SR

Atmosic Technologies
952-ATM34055YCABVSR
ATM3405-5YCABV-SR

Mfr.:

Description:
RF System on a Chip - SoC ATM34 SoC, 4x4 BGA,93balls, 2.5M NVM SR (Small Reel)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2.680,00 €
2,57 € 6.425,00 €

Product Attribute Attribute Value Select Attribute
Atmosic Technologies
Product Category: RF System on a Chip - SoC
Low Power Bluetooth
ARM Cortex M33F
2.402 GHz to 2.48 GHz
2 Mb/s
10 dBm
1.7 V
3.465 V
1.5 mA
12.5 mA
- 40 C
+ 85 C
BGA-93
ADC Resolution: 16 bit
Brand: Atmosic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: RAM
Height: 0.91 mm
Interface Type: I2C, I2S, SPI, UART
Length: 4 mm
Maximum Clock Frequency: 64 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 7 Channel
Number of I/Os: 46 I/O
Operating Supply Voltage: 1.8 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Series: ATM34
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Atmosic Technologies
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0