Atmosic Technologies ATM22x1 Extreme Low Power BLUETOOTH® 5.0 SoCs
Atmosic Technologies ATM22x1 Extreme Low Power BLUETOOTH® 5.0 System-on-Chip (SoCs) integrate a BLUETOOTH® 5.0-compliant radio with an Arm® Cortex® M0 application processor. The ATM22x1 SoCs offer 128KB Random Access Memory (RAM), 4KB One-Time Programmable (OTP) memory, and sophisticated power management. With 1mA active Rx and 2.5mA active Tx, the ATM22x1 SoCs are designed to extend the Internet of Things (IoT) battery life. Low-duty cycle operation support allows systems to run significantly longer without battery replacement. Supported innovative wake-up mechanisms provide options for further power consumption reduction. The Atmosic Technologies ATM22x1 Extreme Low Power BLUETOOTH® 5.0 SoCs are available in three package types to meet various I/O and form factor requirements.
Features
- Compliant with BLUETOOTH 5.0 standard
- Supports BLUETOOTH 2Mbps, 1Mbps, 500kbps, and 125kbps
- Fully integrated RF front-end
- SoC typical power consumption with a 3V battery, including PMU
- 1.0mA active Rx at -95dBm
- 2.5mA active Tx at 0dBm
- 2µA retention at 32KB RAM
- 0.85µA hibernation with wakeup receiver
- 0.7µA hibernate
- 300nA SoC off
- 16MHz Arm Cortex M0 processor CPU, programmable interrupt router
- Memory
- 128KB RAM
- 4KB OTP
- 16KB to 128KB retention RAM configuration in 16KB step sizes
- RF wake-up receiver
- Quad SPI with Execute in Place (XIP)
- -40°C to +85°C operating temperature range
- I2C, SPI, UART, PWM, and GPIO interfaces
- 10-bit application ADC
- Digital microphone input (PDM)
- SWD for interactive debugging
- AES 128 hardware
- True random number generator (TRNG)
- Sensor hub
- Keyboard matrix controller (KSM)
- Quadrature decoder for mouse input (QDEC)
- 32.768kHz/16Mhz crystal oscillator
- 1.1V to 3.3V battery input voltage range with integrated Power Management Unit (PMU)
- Available packages
- ATM2201 (40-pin 5mm2 QFN) supports up to 16x GPIOs
- ATM2221 (64-pin 6mm2 DR-QFN) supports up to 30x GPIOs
- ATM2231 (56-pin 7mm2 QFN) supports up to 29x GPIOs
Applications
- Industrial and enterprise
- Beacons and sensors
- Asset tracking
- Environmental monitors
- Healthcare
- Thermometers
- Asset tracking
- Patient monitoring
- Home
- Home automation
- Remote control
- Human Interface Devices (HID)
- Personal wearables
- Automotive key fobs and accessories
Block Diagram