12146366-L

Aptiv (formerly Delphi)
829-12146366-L
12146366-L

Mfr.:

Description:
Automotive Connectors TERM RING BATT SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1700   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 3.706,00 €

Similar Product

Aptiv (formerly Delphi) 12146366
Aptiv (formerly Delphi)
Automotive Connectors RING BATTERY TIN PLT 19.00-13.00MM2

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Ring Terminal
Cable Mount / Free Hanging
Crimp
Tin
6 AWG
4 AWG
Bulk
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Contact Type: Terminal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Inside Diameter: 6.7 mm
Mounting Angle: Straight
Outside Diameter: 15 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Battery Ring
Wire Gauge Range: 4 AWG to 6 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99