12146366

Aptiv (formerly Delphi)
829-12146366
12146366

Mfr.:

Description:
Automotive Connectors RING BATTERY TIN PLT 19.00-13.00MM2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
1,32 € 33,00 €
1,17 € 1.170,00 €
Full Reel (Order in multiples of 1700)
0,853 € 1.450,10 €
0,849 € 2.886,60 €
0,835 € 7.097,50 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Ring Terminal
Cable Mount / Free Hanging
Crimp
Tin
6 AWG
4 AWG
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Contact Type: Terminal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Inside Diameter: 6.7 mm
Mounting Angle: Straight
Outside Diameter: 15 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 1700
Subcategory: Automotive Connectors
Type: Battery Ring
Wire Gauge Range: 4 AWG to 6 AWG
Unit Weight: 7,509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99