12089661

Aptiv (formerly Delphi)
829-12089661
12089661

Mfr.:

Description:
Automotive Connectors TERM F LP SOC WEDGE UNPLATED LOCKING LANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.000

Stock:
10.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,199 € 398,00 €
0,188 € 752,00 €
0,184 € 1.840,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,55 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 12089661-L
Aptiv (formerly Delphi)
Automotive Connectors TERM LAMP SKT WDGE FEM

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Lamp Sockets
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Unplated
20 AWG
18 AWG
Reel
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3.13 mm
Contact Material: Brass
Contact Type: Terminal
Description/Function: Female Lamp Socket Wedge Unplated Terminal, Cable Range 0.80 - 0.50 mm2
Family: Lamp Socket
Locking Mechanism: Tang
Material: Brass
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Wire Gauge Range: 18 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99