12089661-L

Aptiv (formerly Delphi)
829-12089661-L
12089661-L

Mfr.:

Description:
Automotive Connectors TERM LAMP SKT WDGE FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.772

Stock:
1.772 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,551 € 0,55 €
0,449 € 11,23 €
0,381 € 38,10 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,20 €
Min:
2000

Similar Product

Aptiv (formerly Delphi) 12089661
Aptiv (formerly Delphi)
Automotive Connectors TERM F LP SOC WEDGE UNPLATED LOCKING LANCE

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Lamp Sockets
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Unplated
20 AWG
18 AWG
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3.13 mm
Contact Material: Brass
Contact Type: Terminal
Description/Function: Female Lamp Socket Wedge Unplated Terminal, Cable Range 0.80 - 0.50 mm2
Family: Lamp Socket
Locking Mechanism: Tang
Material: Brass
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Wire Gauge Range: 18 AWG to 20 AWG
Unit Weight: 1,686 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.