12084689-MR

Aptiv (formerly Delphi)
829-12084689-MR
12084689-MR

Mfr.:

Description:
Automotive Connectors TERM SPLICE CRIMP SN PLTD UNSD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.760

Stock:
1.760 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1760 will be subject to minimum order requirements.
Minimum: 440   Multiples: 440
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 440)
0,119 € 52,36 €
0,114 € 100,32 €
0,103 € 226,60 €
0,098 € 474,32 €
0,095 € 919,60 €

Similar Product

Aptiv (formerly Delphi) 12084689
Aptiv (formerly Delphi)
Automotive Connectors TERM SPLICE CLIP SN

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Splice
Crimp
Tin
12 AWG
10 AWG
Reel
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Product Type: Automotive Connectors
Factory Pack Quantity: 440
Subcategory: Automotive Connectors
Wire Gauge Range: 10 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.