12084689

Aptiv (formerly Delphi)
829-12084689
12084689

Mfr.:

Description:
Automotive Connectors TERM SPLICE CLIP SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44.000

Stock:
44.000 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2200   Multiples: 2200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2200)
0,084 € 184,80 €
0,083 € 365,20 €
0,082 € 721,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,25 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 12084689-L
Aptiv (formerly Delphi)
Automotive Connectors TERM SPLICE

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Clip Splice
Cable Mount / Free Hanging
Crimp
Tin
12 AWG
10 AWG
Reel
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3 mm to 5 mm
Contact Material: Copper Alloy
Family: Splice
Product Type: Automotive Connectors
Factory Pack Quantity: 2200
Subcategory: Automotive Connectors
Wire Gauge Range: 10 AWG to 12 AWG
Unit Weight: 1,706 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.