10757693

Aptiv (formerly Delphi)
829-10757693
10757693

Mfr.:

Description:
Automotive Connectors TERM M APEX 2.8 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2400)
0,231 € 554,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,54 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 10757693-L
Aptiv (formerly Delphi)
Automotive Connectors APEX2.8 M 2(18/20GA) TERM SN

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
18 AWG
2.8
Reel
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Description/Function: Use with two 20 to 18 AWG wire
Family: APEX
Product Type: Automotive Connectors
Factory Pack Quantity: 2400
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 18 AWG to 20 AWG
Part # Aliases: 54001301RWC 54001301
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.