10757693-L

Aptiv (formerly Delphi)
829-10757693-L
10757693-L

Mfr.:

Description:
Automotive Connectors APEX2.8 M 2(18/20GA) TERM SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,54 € 0,54 €
0,463 € 11,58 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
18 AWG
APEX 2.8
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 2.2 mm
Maximum Operating Temperature: + 150 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 18 AWG to 20 AWG
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.