LT-AS

Apex Tool Group
578-LT-AS
LT-AS

Mfr.:

Description:
Soldering Irons Weller Round Tip .063" x .38" Reach

Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Apex Tool Group LT-A
Apex Tool Group
Soldering Irons Soldering Irons Weller Chisel Tip 0.063" x 0.028" Reach

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Soldering Tips
Conical
+ 454 C
1.6 mm
Brand: Apex Tool Group
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Round tip for WSP80 soldering pencil
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: T0054440499
Unit Weight: 2,444 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99