LT-A

Apex Tool Group
578-LT-A
LT-A

Mfr.:

Description:
Soldering Irons Soldering Irons Weller Chisel Tip 0.063" x 0.028" Reach

In Stock: 126

Stock:
126
Can Dispatch Immediately
On Order:
295
Expected 7/21/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 5,77 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:
Soldering Tips
Chisel
+ 454 C
1.6 mm
Brand: Apex Tool Group
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BA
Description/Function: Chisel tip for WSP80 soldering pencil
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: T0054444099
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99