4803G3

Anderson Power Products
879-4803G3
4803G3

Mfr.:

Description:
Heavy Duty Power Connectors PPMX PIN CONTACT 20-24 AWG, GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.090

Stock:
1.090 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,77 € 10,77 €
9,15 € 91,50 €
8,58 € 214,50 €
8,45 € 422,50 €
8,23 € 823,00 €
7,44 € 1.860,00 €
7,09 € 3.545,00 €
6,75 € 6.750,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,80 €
Min:
1

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SBE160/SBX175
Contacts
5 A
Crimp
600 V
Pin (Male)
Gold
Copper Alloy
24 AWG
20 AWG
Bulk
SBE/SBX
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 70,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536690001
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Battery Connectors

Anderson Power Products Industrial Battery Connectors (IBC) are designed for excellent durability, reduced downtime, and easy assembly and disassembly. These connectors feature an exclusive modular design from Anderson that offers a contact cartridge, enabling quick contact repair and effortless assembly. IBC connectors are built to endure harsh environments and are exceptionally resistant to moisture and debris. Anderson Power Products IBC connectors are available in standard plug/receptacle or panel-mount configurations and support up to 10 signal wires for IBC 320 and up to 6 signal wires for IBC 160.