4803G3-BK

Anderson Power Products
879-4803G3-BK
4803G3-BK

Mfr.:

Description:
Heavy Duty Power Connectors PPMX PIN CONT 20-24 AWG, GOLD - BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.486

Stock:
1.486 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
3,46 € 34,60 €
3,28 € 82,00 €
3,05 € 305,00 €
2,67 € 667,50 €
2,59 € 1.295,00 €
2,25 € 2.250,00 €
2,15 € 4.300,00 €
2,00 € 8.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
10,77 €
Min:
1

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SBE160/SBX175
Contacts
5 A
Crimp
600 V
Pin (Male)
Gold
Copper Alloy
24 AWG
20 AWG
Bulk
SBE/SBX
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2000
Subcategory: Power Connectors
Unit Weight: 239 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.