SSM2135SZ

Analog Devices
584-SSM2135SZ
SSM2135SZ

Mfr.:

Description:
Audio Amplifiers DUAL SINGLE-SUPPLY AUDIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391
Can Dispatch Immediately
On Order:
392
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,87 € 9,87 €
7,73 € 77,30 €
6,61 € 165,25 €
6,39 € 626,22 €
6,28 € 1.846,32 €
6,11 € 3.592,68 €
6,00 € 6.468,00 €
2.548 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,87 €
Min:
1

Similar Product

Analog Devices SSM2135SZ-REEL7
Analog Devices
Audio Amplifiers DUAL SINGLE SUPPLY AUDIO TAPE & REEL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
0.003 %
SOIC-8
25 Ohms
4 V
36 V
- 40 C
+ 85 C
SMD/SMT
SSM2135
Tube
Brand: Analog Devices
Gain: 40 dB
GBP - Gain Bandwidth Product: 3.5 MHz
Ib - Input Bias Current: 750 nA
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Current: 2.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 98
Subcategory: Audio ICs
Supply Type: Single
Type: Stereo
Vos - Input Offset Voltage: 200 uV
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.