SSM2135SZ-REEL7

Analog Devices
584-SSM2135SZ-R7
SSM2135SZ-REEL7

Mfr.:

Description:
Audio Amplifiers DUAL SINGLE SUPPLY AUDIO TAPE & REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.223

Stock:
1.223 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,87 € 9,87 €
7,73 € 77,30 €
7,20 € 180,00 €
6,61 € 661,00 €
6,30 € 1.575,00 €
6,17 € 3.085,00 €
Full Reel (Order in multiples of 1000)
6,01 € 6.010,00 €
5,74 € 11.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,87 €
Min:
1

Similar Product

Analog Devices SSM2135SZ
Analog Devices
Audio Amplifiers DUAL SINGLE-SUPPLY AUDIO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
0.003 %
SOIC-8
25 Ohms
4 V
36 V
- 40 C
+ 85 C
SMD/SMT
SSM2135
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
GBP - Gain Bandwidth Product: 3.5 MHz
Ib - Input Bias Current: 300 nA
Operating Supply Current: 6 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single, Dual
Type: Stereo
Vos - Input Offset Voltage: 20 uV
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99