LTC6995CS6-1#TRPBF

Analog Devices
584-C6995CS6-1TRPBF
LTC6995CS6-1#TRPBF

Mfr.:

Description:
Clock Generators & Support Products TimerBlox: Long Timer, L Freq Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,38 € 4,38 €
3,34 € 33,40 €
3,07 € 76,75 €
2,78 € 278,00 €
2,64 € 660,00 €
2,61 € 1.305,00 €
2,52 € 2.520,00 €
Full Reel (Order in multiples of 2500)
2,37 € 5.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,37 €
Min:
1

Similar Product

Analog Devices LTC6995CS6-1#TRMPBF
Analog Devices
Clock Generators & Support Products TimerBlox: Long Timer, L Freq Osc

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
1 Output
977 Hz
1 MHz
50 %
5.5 V
2.25 V
LTC6995-1
135 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 2.25 V to 5.5 V
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99