LTC6995CS6-1#TRMPBF

Analog Devices
584-C6995CS6-1TRMPBF
LTC6995CS6-1#TRMPBF

Mfr.:

Description:
Clock Generators & Support Products TimerBlox: Long Timer, L Freq Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 898

Stock:
898 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,37 € 4,37 €
3,32 € 33,20 €
3,00 € 75,00 €
2,76 € 276,00 €
2,62 € 655,00 €
Full Reel (Order in multiples of 500)
2,56 € 1.280,00 €
2,44 € 2.440,00 €
2,39 € 5.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
1 Output
977 Hz
1 MHz
50 %
5.5 V
2.25 V
LTC6995-1
135 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Voltage: 2.25 V to 5.5 V
Product Type: Clock Generators
Factory Pack Quantity: 500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99