LTC6905CS5-80#TRPBF

Analog Devices
584-C6905CS5-80TRPBF
LTC6905CS5-80#TRPBF

Mfr.:

Description:
Silicon Oscillators Fixed Freq SOT-23 Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.736

Stock:
4.736 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4736 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,94 € 29,40 €
2,71 € 67,75 €
2,70 € 135,00 €
2,45 € 245,00 €
2,33 € 582,50 €
2,25 € 1.125,00 €
2,19 € 2.190,00 €
Full Reel (Order in multiples of 2500)
2,04 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,77 €
Min:
1

Similar Product

Analog Devices LTC6905CS5-80#TRMPBF
Analog Devices
Silicon Oscillators Fixed Freq SOT-23 Osc

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Silicon Oscillators
RoHS:  
Silicon Oscillators
Fixed Frequency
SOT-23-5
20 MHz, 40 MHz, 80 MHz
20 PPM
5 pF
2.7 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.9 mm
1.75 mm
1 mm
LTC6905-XXX
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Mounting Style: SMD/SMT
Factory Pack Quantity: 2500
Subcategory: Oscillators
Unit Weight: 12,601 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More